Similar

HV2701FG-G-M931 | |
|---|---|
DigiKey Part Number | HV2701FG-G-M931TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2701FG-G-M931 |
Description | IC SWITCH SPST 38 OHM 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV2701FG-G-M931 Models |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tape & Reel (TR) | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 16 | Base Product Number |
On-State Resistance (Max) 38Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14802CCM+T | Analog Devices Inc./Maxim Integrated | 0 | MAX14802CCM+T-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,82395 € | 15.823,95 € |
| Unit Price without VAT: | 15,82395 € |
|---|---|
| Unit Price with VAT: | 18,83050 € |


