
HV2661FG-G | |
|---|---|
DigiKey Part Number | HV2661FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2661FG-G |
Description | IC SWITCH SPST 50MHZ 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 24 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV2661FG-G Models |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tray | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 24 | Base Product Number |
On-State Resistance (Max) 26Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,52036 € | 3.380,09 € |
| Unit Price without VAT: | 13,52036 € |
|---|---|
| Unit Price with VAT: | 16,08923 € |

