
HV2601FG-G-M931 | |
|---|---|
DigiKey Part Number | HV2601FG-G-M931-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2601FG-G-M931 |
Description | IC SWITCH SPST 38 OHM 48LQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,11222 € | 10.112,22 € |
| Unit Price without VAT: | 10,11222 € |
|---|---|
| Unit Price with VAT: | 12,03354 € |

