Ultrasound Switch IC 16 Channel Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2601BD-M936

DigiKey Part Number
HV2601BD-M936-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2601BD-M936
Description
IC SWITCH SPST 38 OHM DIE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 16 Channel Die
Datasheet
 Datasheet
EDA/CAD Models
HV2601BD-M936 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
16
On-State Resistance (Max)
38Ohm
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50015,50629 €38.765,72 €
Manufacturers Standard Package
Unit Price without VAT:15,50629 €
Unit Price with VAT:18,45249 €