
HV238TQ-G | |
|---|---|
DigiKey Part Number | 150-HV238TQ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV238TQ-G |
Description | 8-CHANNEL HIGH VOLTAGE ANALOG SW |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 22Ohm | |
Voltage - Supply, Single (V+) | 4.75V ~ 12.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,38932 € | 3.597,33 € |
| Unit Price without VAT: | 14,38932 € |
|---|---|
| Unit Price with VAT: | 17,12329 € |

