
HV230B1-G | |
|---|---|
DigiKey Part Number | HV230B1-G-ND |
Manufacturer | |
Manufacturer Product Number | HV230B1-G |
Description | IC 8CH ANALOG SWITCH 26BCC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 26-LLGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HV230B1-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 13.2V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 26-UFLGA | |
Supplier Device Package | 26-LLGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 23,60627 € | 11.567,07 € |
| Unit Price without VAT: | 23,60627 € |
|---|---|
| Unit Price with VAT: | 28,09146 € |

