
HV2301TQ-G-M931 | |
|---|---|
DigiKey Part Number | 150-HV2301TQ-G-M931TR-ND - Tape & Reel (TR) 150-HV2301TQ-G-M931CT-ND - Cut Tape (CT) 150-HV2301TQ-G-M931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV2301TQ-G-M931 |
Description | 8-CH ENHANCED ANALOG SWITCH W/BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 25 | 5,14840 € | 128,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 4,68169 € | 7.490,70 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

