
HV2301PJ-G | |
|---|---|
DigiKey Part Number | HV2301PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2301PJ-G |
Description | IC ULTRASOUND SWITCH 1:1 28PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 28-PLCC (11.5x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | HV2301PJ-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 8 | |
On-State Resistance (Max) | 38Ohm | |
Voltage - Supply, Single (V+) | 40V ~ 200V | |
Voltage - Supply, Dual (V±) | ±40V ~ 160V | |
-3db Bandwidth | 50MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.5x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 25 | 10,47360 € | 261,84 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

