
HV2301FG-G-M931 | |
|---|---|
DigiKey Part Number | HV2301FG-G-M931TR-ND - Tape & Reel (TR) HV2301FG-G-M931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV2301FG-G-M931 |
Description | IC ULTRASOUND SWITCH 1:1 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV2301FG-G-M931 Models |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tape & Reel (TR) Cut Tape (CT) | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 8 | Base Product Number |
On-State Resistance (Max) 38Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 25 | 9,49240 € | 237,31 € |
| 100 | 8,60990 € | 860,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,55186 € | 9.551,86 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

