Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2221FG-G

DigiKey Part Number
HV2221FG-G-ND
Manufacturer
Manufacturer Product Number
HV2221FG-G
Description
IC ULTRASOUND SWITCH 1:1 48LQFP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2221FG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
23Ohm
Voltage - Supply, Single (V+)
15V ~ 50V
Voltage - Supply, Dual (V±)
±100V ~ 225V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25012,75416 €3.188,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,75416 €
Unit Price with VAT:15,17745 €