Ultrasound Switch IC 8 Channel 28-PLCC (11.5x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV219PJ-G

DigiKey Part Number
HV219PJ-G-ND
Manufacturer
Manufacturer Product Number
HV219PJ-G
Description
IC ULTRASOUND SWITCH 1:1 28PLCC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 8 Channel 28-PLCC (11.5x11.5)
Datasheet
 Datasheet
EDA/CAD Models
HV219PJ-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
19Ohm
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.5x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,60000 €29,60 €
2524,68200 €617,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,60000 €
Unit Price with VAT:35,22400 €