
HV20822TQ-G | |
|---|---|
DigiKey Part Number | 150-HV20822TQ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV20822TQ-G |
Description | 16-CHANNEL HIGH VOLTAGE ANALOG S |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of Channels 16 |
Manufacturer Microchip Technology | On-State Resistance (Max) 32Ohm |
Packaging Tray | Voltage - Supply, Single (V+) 4.75V ~ 12.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-TQFP |
Switch Circuit SPST | Supplier Device Package 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 25 | 22,28320 € | 557,08 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |

