
HV20822FG-G | |
|---|---|
DigiKey Part Number | HV20822FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV20822FG-G |
Description | IC SWITCH SPST 32 OHM 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV20822FG-G Models |
Category | Voltage - Supply, Single (V+) 50V ~ 110V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±10V ~ 220V |
Packaging Tray | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 48-LQFP |
Switch Circuit SPST | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 16 | Base Product Number |
On-State Resistance (Max) 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,78152 € | 7.195,38 € |
| Unit Price without VAT: | 28,78152 € |
|---|---|
| Unit Price with VAT: | 34,25001 € |

