
HV2070/AJA | |
|---|---|
DigiKey Part Number | HV2070/AJA-ND |
Manufacturer | |
Manufacturer Product Number | HV2070/AJA |
Description | ANALOG L-SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 32 Channel 121-TFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPST | |
Number of Channels | 32 | |
On-State Resistance (Max) | 4.5Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-TFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 21,97113 € | 5.273,07 € |
| Unit Price without VAT: | 21,97113 € |
|---|---|
| Unit Price with VAT: | 26,14564 € |

