
HV20220PJ-G | |
|---|---|
DigiKey Part Number | HV20220PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV20220PJ-G |
Description | IC ULTRASOUND SWITCH 1:1 28PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 8 Channel 28-PLCC (11.5x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | HV20220PJ-G Models |
Category | Voltage - Supply, Single (V+) 40V ~ 200V |
Manufacturer Microchip Technology | Voltage - Supply, Dual (V±) ±40V ~ 160V |
Packaging Tube | -3db Bandwidth 50MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Ultrasound | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 28-LCC (J-Lead) |
Switch Circuit SPST | Supplier Device Package 28-PLCC (11.5x11.5) |
Number of Channels 8 | Base Product Number |
On-State Resistance (Max) 38Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 25 | 13,60440 € | 340,11 € |
| 100 | 12,35370 € | 1.235,37 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

