
HV100K5-G | |
|---|---|
DigiKey Part Number | HV100K5-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV100K5-G |
Description | IC HOT SWAP CTRLR -48V SOT223-3 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | HV100K5-G Models |
Category | Features Auto Retry, Fault Timeout, UVLO |
Manufacturer Microchip Technology | Voltage - Supply -72V ~ 38V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 600 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case TO-261-4, TO-261AA |
Internal Switch(s) No | Supplier Device Package SOT-223-3 |
Applications -48V | Base Product Number |

