
HUM2005SM | |
|---|---|
DigiKey Part Number | 150-HUM2005SMTR-ND - Tape & Reel (TR) 150-HUM2005SMCT-ND - Cut Tape (CT) 150-HUM2005SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUM2005SM |
Description | RF DIODE PIN 500V 13W SQ-MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 13 W SQ-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Capacitance @ Vr, F | 4pF @ 100V, 1MHz | |
Resistance @ If, F | 200mOhm @ 500mA, 4MHz | |
Power Dissipation (Max) | 13 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | SQ-MELF | |
Supplier Device Package | SQ-MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,49000 € | 55,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,48720 € | 5.548,72 € |
| Unit Price without VAT: | 55,49000 € |
|---|---|
| Unit Price with VAT: | 66,03310 € |

