
HU10260 | |
|---|---|
DigiKey Part Number | 150-HU10260-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | HU10260 |
Description | DIODE STANDARD 600V 100A HALFPAK |
Customer Reference | |
Detailed Description | Diode 600 V 100A Chassis Mount HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Obsolete | Capacitance @ Vr, F 275pF @ 10V, 1Mhz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 100A | Supplier Device Package HALF-PAK |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 100 A |

