
HT-MM900AE-6K-EE-20M0000000 | |
|---|---|
DigiKey Part Number | 150-HT-MM900AE-6K-EE-20M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT-MM900AE-6K-EE-20M0000000 |
Description | HT-MM900AE-6K-EE-20M0000000 |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS |

