Image for HT-MM900AE-2K-EE-20M0000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-MM900AE-2K-EE-20M0000000

DigiKey Part Number
150-HT-MM900AE-2K-EE-20M0000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HT-MM900AE-2K-EE-20M0000000
Description
HT-MM900AE-2K-EE-20M0000000
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.