
HT-MM900AC-9K-JE-125M000000 | |
|---|---|
DigiKey Part Number | 150-HT-MM900AC-9K-JE-125M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT-MM900AC-9K-JE-125M000000 |
Description | -55C TO +85C, 4 PIN 2.0MMX1.6MM, |
Customer Reference | |
Detailed Description | 125 MHz TCXO CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Current - Supply (Max) 4.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS |

