
HT-MM900A7-7E-EE-64M0000000 | |
|---|---|
DigiKey Part Number | 150-HT-MM900A7-7E-EE-64M0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HT-MM900A7-7E-EE-64M0000000 |
Description | HT-MM900A7-7E-EE-64M0000000 |
Customer Reference | |
Detailed Description | 64 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |

