
HSM880G/TR13 | |
|---|---|
DigiKey Part Number | HSM880G/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM880G/TR13 |
Description | DIODE SCHOTTKY 80V 8A DO215AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 8A Surface Mount DO-215AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-215AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,38797 € | 7.163,91 € |
| Unit Price without VAT: | 2,38797 € |
|---|---|
| Unit Price with VAT: | 2,84168 € |

