Similar

HSM825JE3/TR13 | |
|---|---|
DigiKey Part Number | HSM825JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM825JE3/TR13 |
Description | DIODE SCHOTTKY 25V 8A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89502 € | 2.685,06 € |
| Unit Price without VAT: | 0,89502 € |
|---|---|
| Unit Price with VAT: | 1,06507 € |


