PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 40-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F46K40T-I/MV

DigiKey Part Number
150-PIC18F46K40T-I/MVTR-ND - Tape & Reel (TR)
150-PIC18F46K40T-I/MVCT-ND - Cut Tape (CT)
150-PIC18F46K40T-I/MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F46K40T-I/MV
Description
IC MCU 8BIT 64KB FLASH 40UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 40-UQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
3.6K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 35x10b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-UQFN (5x5)
Package / Case
40-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
251,66080 €41,52 €
1001,50610 €150,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,50605 €4.969,97 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €