
HS24515E3 | |
|---|---|
DigiKey Part Number | 150-HS24515E3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | HS24515E3 |
Description | DIODE SCHOTTKY 15V 240A HALF-PAK |
Customer Reference | |
Detailed Description | Diode 15 V 240A Chassis Mount HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 mA @ 15 V | |
Capacitance @ Vr, F | 21700pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | HALF-PAK |

