
HS243100 | |
|---|---|
DigiKey Part Number | 150-HS243100-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | HS243100 |
Description | DIODE SCHOTTKY 100V 240A HALFPAK |
Customer Reference | |
Detailed Description | Diode 100 V 240A Chassis Mount HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 240 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 8 mA @ 100 V |
Part Status Obsolete | Capacitance @ Vr, F 6400pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 240A | Supplier Device Package HALF-PAK |

