
HS18140 | |
|---|---|
DigiKey Part Number | 150-HS18140-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | HS18140 |
Description | DIODE SCHOTTKY 40V 180A HALF-PAK |
Customer Reference | |
Detailed Description | Diode 40 V 180A Chassis Mount HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 180 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 mA @ 40 V |
Part Status Obsolete | Capacitance @ Vr, F 7500pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 180A | Supplier Device Package HALF-PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,09000 € | 43,09 € |
| Unit Price without VAT: | 43,09000 € |
|---|---|
| Unit Price with VAT: | 51,27710 € |

