
HS18135R | |
|---|---|
DigiKey Part Number | 150-HS18135R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | HS18135R |
Description | DIODE SCHOTTKY 35V 180A HALFPAK |
Customer Reference | |
Detailed Description | Diode 35 V 180A Chassis Mount HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 180 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 mA @ 35 V |
Part Status Obsolete | Capacitance @ Vr, F 7500pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 180A | Supplier Device Package HALF-PAK |

