
HPFM-00117 | |
|---|---|
DigiKey Part Number | 150-HPFM-00117-ND |
Manufacturer | |
Manufacturer Product Number | HPFM-00117 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Module |
Datasheet | Datasheet |
Category | Voltage - Supply 14.5V ~ 16V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 30A, 30A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 600ns, 350ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Driven Configuration Half-Bridge | Mounting Type Chassis Mount |
Channel Type Independent | Package / Case Module |
Number of Drivers 1 | Supplier Device Package Module |
Gate Type IGBT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 319,66333 € | 958,99 € |
| 25 | 317,01560 € | 7.925,39 € |
| Unit Price without VAT: | 319,66333 € |
|---|---|
| Unit Price with VAT: | 380,39936 € |

