
HFIELDEV | |
|---|---|
DigiKey Part Number | HFIELDEV-ND |
Manufacturer | |
Manufacturer Product Number | HFIELDEV |
Description | BOARD EVAL MAGNETIC H-FIELD |
Customer Reference | |
Detailed Description | PCB Design and Layout - Magnetic Field (H-Field) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic Field (H-Field) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | PCB Design and Layout | |
Note | - | |
Base Product Number |

