
HCS200T/SN | |
|---|---|
DigiKey Part Number | HCS200T/SNCT-ND - Cut Tape (CT) HCS200T/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS200T/SN |
Description | IC CODE HOPPING ENCODER 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCS200T/SN Models |
Category | Type Code Hopping Encoder |
Manufacturer Microchip Technology | Applications Remote Secure Access, Keyless Entry |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 25 | 1,18120 € | 29,53 € |
| 100 | 1,11340 € | 111,34 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

