Code Hopping Encoder 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCS200T-I/SN

DigiKey Part Number
HCS200T-I/SNCT-ND - Cut Tape (CT)
HCS200T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS200T-I/SN
Description
IC CODE HOPPING ENCODER 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Code Hopping Encoder 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCS200T-I/SN Models
Product Attributes
Filter Similar Products
Category
Type
Code Hopping Encoder
Manufacturer
Microchip Technology
Applications
Remote Secure Access, Keyless Entry
Series
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
DigiKey Programmable
Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
251,28320 €32,08 €
1001,23240 €123,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €