
GMV1542-GM1 | |
|---|---|
DigiKey Part Number | 150-GMV1542-GM1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMV1542-GM1 |
Description | DIODE VARACTOR 30V SINGLE 0805 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount 0805 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 0.75pF @ 30V, 1MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 3800 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |

