
GMP4235-GM1/TR | |
|---|---|
DigiKey Part Number | 150-GMP4235-GM1/TR-ND - Tape & Reel (TR) 150-GMP4235-GM1/CT-ND - Cut Tape (CT) 150-GMP4235-GM1/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMP4235-GM1/TR |
Description | RF DIODE PIN 250V 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 250V 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 250V | |
Capacitance @ Vr, F | 0.6pF @ 10V, 1MHz | |
Resistance @ If, F | 800mOhm @ 20mA, 100MHz | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73241 € | 2.732,41 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


