
GMP4211-GM1/TR | |
|---|---|
DigiKey Part Number | 150-GMP4211-GM1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMP4211-GM1/TR |
Description | RF DIODE PIN 100V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.18pF @ 10V, 1MHz | |
Resistance @ If, F | 2Ohm @ 20mA, 100MHz | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36632 € | 3.366,32 € |
| Unit Price without VAT: | 3,36632 € |
|---|---|
| Unit Price with VAT: | 4,00592 € |

