RF Diode PIN - Single 75V 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMP4201-GM1/TR

DigiKey Part Number
150-GMP4201-GM1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMP4201-GM1/TR
Description
RF DIODE PIN 75V 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 0805
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
75V
Capacitance @ Vr, F
0.18pF @ 10V, 1MHz
Resistance @ If, F
1.2Ohm @ 100mA, 100MHz
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
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
1.0003,36632 €3.366,32 €
Manufacturers Standard Package
Unit Price without VAT:3,36632 €
Unit Price with VAT:4,00592 €