
GCX1211-23-0 | |
|---|---|
DigiKey Part Number | 150-GCX1211-23-0-ND |
Manufacturer | |
Manufacturer Product Number | GCX1211-23-0 |
Description | DIODE VARACTOR 30V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GCX1211-23-0 Models |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Microchip Technology | Diode Type Single |
Series | Q @ Vr, F 2000 @ 4V, 50MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 6.8pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 4.0 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C0/C30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91570 € | 1.457,85 € |
| Unit Price without VAT: | 2,91570 € |
|---|---|
| Unit Price with VAT: | 3,46968 € |

