Parametric Equivalent

GCX1208-23-4/TR | |
|---|---|
DigiKey Part Number | 150-GCX1208-23-4/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCX1208-23-4/TR |
Description | DIODE VARACTR 30V DUAL SOT-23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance @ Vr, F | 3.9pF @ 4V, 1MHz | |
Capacitance Ratio | 3.9 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 2500 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,73141 € | 4.731,41 € |
| Unit Price without VAT: | 4,73141 € |
|---|---|
| Unit Price with VAT: | 5,63038 € |


