Parametric Equivalent

GC1213-23-0/TR | |
|---|---|
DigiKey Part Number | 150-GC1213-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC1213-23-0/TR |
Description | DIODE VARACTOR 30V SGL SOT-23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Microchip Technology | Diode Type Single |
Series | Q @ Vr, F 1800 @ 4V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 10pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 4.1 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C0/C30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GC1213-23-0 | Microchip Technology | 0 | 150-GC1213-23-0-ND | 5,61494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,82436 € | 5.824,36 € |
| Unit Price without VAT: | 5,82436 € |
|---|---|
| Unit Price with VAT: | 6,93099 € |


