
GA301A | |
|---|---|
DigiKey Part Number | GA301A-ND |
Manufacturer | |
Manufacturer Product Number | GA301A |
Description | SCR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V Standard Recovery Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - On State (It (AV)) (Max) 100 A |
Manufacturer Microchip Technology | Current - Hold (Ih) (Max) 5 mA |
Packaging Bulk | Current - Off State (Max) 10 mA |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 100 V | Operating Temperature 0°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 750 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA301 | Microchip Technology | 0 | GA301-ND | 29,06460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,06460 € | 2.906,46 € |
| Unit Price without VAT: | 29,06460 € |
|---|---|
| Unit Price with VAT: | 34,58687 € |


