SCR 60 V Standard Recovery Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA300A

DigiKey Part Number
150-GA300A-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
GA300A
Description
SCR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SCR 60 V Standard Recovery Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (AV)) (Max)
100 A
Manufacturer
Microsemi Corporation
Current - Hold (Ih) (Max)
5 mA
Packaging
Bulk
Current - Off State (Max)
10 mA
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
60 V
Operating Temperature
0°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
750 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - On State (Vtm) (Max)
1.5 V
Supplier Device Package
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10028,83390 €2.883,39 €
Unit Price without VAT:28,83390 €
Unit Price with VAT:34,31234 €