SCR 60 V Standard Recovery Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA300

DigiKey Part Number
150-GA300-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
GA300
Description
SCR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SCR 60 V Standard Recovery Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
60 V
Voltage - Gate Trigger (Vgt) (Max)
750 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
100 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,63920 €2.463,92 €
Unit Price without VAT:24,63920 €
Unit Price with VAT:29,32065 €