GA201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 70,84740 €
Datasheet
SCR 100 V Standard Recovery Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA201

DigiKey Part Number
GA201-ND
Manufacturer
Manufacturer Product Number
GA201
Description
SCR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SCR 100 V Standard Recovery Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (AV)) (Max)
6 A
Manufacturer
Microchip Technology
Current - Hold (Ih) (Max)
5 mA
Packaging
Bulk
Current - Off State (Max)
100 nA
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
100 V
Operating Temperature
-65°C ~ 150°C
Voltage - Gate Trigger (Vgt) (Max)
750 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - On State (Vtm) (Max)
1.5 V
Supplier Device Package
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA201AMicrochip Technology0GA201A-ND70,84740 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10070,17450 €7.017,45 €
Unit Price without VAT:70,17450 €
Unit Price with VAT:83,50766 €