
FST80150SM5C | |
|---|---|
DigiKey Part Number | 150-FST80150SM5C-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | FST80150SM5C |
Description | DIODE ARRAY SCHOTTKY 150V 40A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Surface Mount 3-SMD Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 40A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 860 mV @ 40 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 2 mA @ 150 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 3-SMD Module |
Voltage - DC Reverse (Vr) (Max) 150 V |

