
FST80100D | |
|---|---|
DigiKey Part Number | 150-FST80100D-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | FST80100D |
Description | DIODE MOD SCHOTT 100V 40A TO-249 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 40A Screw Mount TO-249AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 100 V | |
Mounting Type | Screw Mount | |
Package / Case | TO-249AA | |
Supplier Device Package | TO-249 |

