
FST16145 | |
|---|---|
DigiKey Part Number | 150-FST16145-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | FST16145 |
Description | DIODE MOD SCHOT 45V 80A FLATPACK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 80A Screw Mount TO-249AA |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 80A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 650 mV @ 80 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Screw Mount |
Technology Schottky | Package / Case TO-249AA |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package FlatPack |

