Diode Array 1 Pair Series Connection 90 V 80A Screw Mount TO-249AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST16090D

DigiKey Part Number
150-FST16090D-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
FST16090D
Description
DIODE MOD SCHOTT 90V 80A TO-249
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 90 V 80A Screw Mount TO-249AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
80A
Manufacturer
Microsemi Corporation
Voltage - Forward (Vf) (Max) @ If
960 mV @ 80 A
Packaging
Bulk
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Obsolete
Current - Reverse Leakage @ Vr
2 mA @ 90 V
Diode Configuration
1 Pair Series Connection
Mounting Type
Screw Mount
Technology
Schottky
Package / Case
TO-249AA
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
TO-249
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.