
FST153100A | |
|---|---|
DigiKey Part Number | 150-FST153100A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | FST153100A |
Description | DIODE MOD SCHOTT 100V 75A TO-249 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 75A Chassis Mount TO-249-9, TO-249AA Variant |
Category | Current - Average Rectified (Io) (per Diode) 75A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 940 mV @ 75 A |
Packaging Bulk | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 1.5 mA @ 100 V |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-249-9, TO-249AA Variant |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-249 |

