


FSP-PIC18-Q10-ISO26262 | |
|---|---|
DigiKey Part Number | 150-FSP-PIC18-Q10-ISO26262-ND |
Manufacturer | |
Manufacturer Product Number | FSP-PIC18-Q10-ISO26262 |
Description | ISO26262 FUNC SAFETY STARTER |
Customer Reference | |
Detailed Description | License PIC18-Q10 Safety, Automotive Electronically Delivered |
Category | Type License |
Manufacturer Microchip Technology | Applications Safety, Automotive |
Series | Edition Starter |
Packaging Electronic Delivery | Utilized IC / Part PIC18-Q10 |
Part Status Active | Media Delivery Type Electronically Delivered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.221,70000 € | 2.221,70 € |
| Unit Price without VAT: | 2.221,70000 € |
|---|---|
| Unit Price with VAT: | 2.643,82300 € |

